The A41-80-36L is a dual transformer with dual primary and secondary windings, rated for a maximum output current of 2.2A. It is designed for chassis mount applications and features wire leads for termination. The transformer measures 76.2mm in height when seated, 63.5mm in length, and 64.3mm in width. It weighs 2.8lb and is compliant with RoHS regulations. The A41-80-36L is part of the All-4-One series from manufacturer BEL.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 76.2mm |
| Length | 63.5mm |
| Max Output Current | 2.2A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Weight | 2.8lb |
| Width | 64.3mm |
| RoHS | Compliant |