BEL AD1W technical specifications.
| Body Plating | Nickel |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Free Hanging |
| Operating Frequency | 60 to 90 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL AD1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
