BEL AD1WHD technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL AD1WHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.