
BEL AD78 technical specifications.
| Contact Material | Copper |
| Number of Contacts | 100 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5000000000R |
| RoHS Compliant | Yes |
| Series | 70 |
| RoHS | Compliant |
Download the complete datasheet for BEL AD78 to view detailed technical specifications.
No datasheet is available for this part.
