General purpose RF coaxial connector featuring a straight, free-hanging mount. Constructed with a brass body plated in nickel, it utilizes a gold-plated center contact for optimal signal integrity. This connector operates with a 50 Ohm impedance and supports frequencies from 0 to 4 GHz, with a maximum frequency rating of 500MHz.
BEL ADBJ77-E2-PL20 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL ADBJ77-E2-PL20 to view detailed technical specifications.
No datasheet is available for this part.