This nickel-plated resistor features an impedance of 50 ohms and a maximum frequency of 500 MHz. It is designed for free hanging mounting and has a straight orientation. The resistor is packaged in bulk quantities of 10 pieces.
BEL ADBJ77-E3-PL20 technical specifications.
| Body Plating | Nickel |
| Impedance | 50R |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| RoHS | Compliant |
Download the complete datasheet for BEL ADBJ77-E3-PL20 to view detailed technical specifications.
No datasheet is available for this part.