BEL APC14131SLP-F technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL APC14131SLP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.