
The BEL AS1601-7R is a 24-volt, 100-watt power supply module designed for chassis mounting. It operates within a temperature range of -25 degrees Celsius to 71 degrees Celsius and boasts an efficiency of 84%. This module meets the standards for various applications, including those that require compliance with UL, CSA, CE, TUV, IEC, and EN certifications. It is packaged in a bulk quantity of five modules per package. The module measures 2.06 inches in height, 4.37 inches in width, and 6.73 inches in length.
BEL AS1601-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 84% |
| Height | 2.06inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 4.2A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL AS1601-7R to view detailed technical specifications.
No datasheet is available for this part.
