Module DC-DC 1-OUT 24V 4.2A 96W
BEL AS1601-7RB1 technical specifications.
| Approvals | CE, TUV |
| Efficiency | 84% |
| Height | 1.86inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 101W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 4.2A |
| Output Power | 96W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher S |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL AS1601-7RB1 to view detailed technical specifications.
No datasheet is available for this part.