BEL ASY21000-005 technical specifications.
| Type | RJ-45/MRJ-21 |
| Gender | RCP/PL |
| Number of Contacts | 1536/48 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 48/4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL ASY21000-005 to view detailed technical specifications.
No datasheet is available for this part.