BEL ATT-0290-21-HEX-02 technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 21dB |
| Attenuation Tolerance | ±1dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 8GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.07 |
| Max Power Rating | 2(Typ)W |
| Cage Code | 92912 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for BEL ATT-0290-21-HEX-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.