BEL BACC45FM12-3P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FM12-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.