BEL BACC45FM14-3S10H technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | MIL-DTL-26500, BACC45 |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FM14-3S10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.