BEL BACC45FM14-7P8H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FM14-7P8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.