BEL BACC45FN12-3P9 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FN12-3P9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.