This 7-position flange mount receptacle features an aluminium body and gold-plated copper contacts. It is designed for panel and flange mounting and is rated for operation between -55°C and 200°C. The receptacle is compliant with the MIL-DTL-26500 series and is available in bulk packaging.
BEL BACC45FN14-7P10 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FN14-7P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.