BEL BACC45FN16-24S10 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC45FN16-24S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.