Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
BEL

BACC45FN20-25P8H

Datasheet
Conn Circular PIN 25 POS Crimp ST Flange Mount 25 Terminal 1 Port Medical
BEL

BACC45FN20-25P8H

Conn Circular PIN 25 POS Crimp ST Flange Mount 25 Terminal 1 Port Medical

  1. Connectors & Interconnects
  2. Circular Connectors
  1. Connectors & Interconnects
  2. Circular Connectors

MountingPanel, Flanges
Quick Jump:

Technical Specifications

BEL BACC45FN20-25P8H technical specifications.

General

Body Material
Aluminium
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Shape
Circular
Contact Type
CRIMP
Gender
Receptacle
Housing Color
Black
Max Operating Temperature
200°C
Military Standard
MIL-DTL-26500
Min Operating Temperature
-55°C
Mount
Panel, Flanges
Number of Contacts
25
Number of Positions
25
Packaging
Bulk
Ratings
Environment Sealed
Reach SVHC Compliant
No
RoHS Compliant
No
Series
MIL-DTL-26500, BACC45
Shell Finish
Anodized
Shell Material
Aluminium
Shielding
Unshielded

Compliance

RoHS
Compliant

Datasheet

BEL BACC45FN20-25P8H Datasheet

Download the complete datasheet for BEL BACC45FN20-25P8H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com