BEL BACC45FN24-57P10 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 57 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | MIL-DTL-26500, BACC45 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC45FN24-57P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.