This 7-position circular connector features an aluminium body with copper contacts plated with gold. It is designed for free hanging mounting and is rated for operation between -55°C and 200°C. The connector is available in bulk packaging and is compliant with MIL-DTL-26500 and BACC45 series specifications.
BEL BACC45FT14-7P10 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FT14-7P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.