This 12-contact circular connector features a straight body orientation and crimp termination method. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 200°C. The connector has a maximum current rating of 22A and 7.5A per contact.
BEL BACC45FT14-A12P6 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL BACC45FT14-A12P6 to view detailed technical specifications.
No datasheet is available for this part.