
This circular connector features a crimp termination and is made from aluminium with copper contacts plated with gold. It is rated for operation between -55°C and 200°C and is available in bulk packaging. The connector is not compliant with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63BN10-20SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63BN10-20SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.