
The BACC63BN10-20SNH is a 2-contact crimp terminal with an aluminium shell and gold plating. It features a crimp contact type and a free hanging mount. The terminal is rated for sealed environments and is not Reach SVHC compliant. It is part of the MIL-DTL-26500 and BACC63 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63BN10-20SNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63BN10-20SNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.