BEL BACC63BN10-5P6 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63BN10-5P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.