This 25-contact connector features an aluminium body and gold-plated copper contacts. It is designed for free hanging applications and is rated for operation between -55°C and 200°C. The connector meets the MIL-DTL-26500 military standard and is available in bulk packaging.
BEL BACC63BN20-25PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63BN20-25PN to view detailed technical specifications.
No datasheet is available for this part.