The BACC63BP14C7P6H is a 7-position shielded CRIMP contact connector with a gold-plated contact and an aluminium shell. It features a free-hanging mount and is rated for sealed environments. The connector has 7 contacts and is packaged in bulk. It is not RoHS compliant and does not meet Reach SVHC requirements.
BEL BACC63BP14C7P6H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63BP14C7P6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.