This 7-contact shielded crimp terminal connector features an aluminium shell with gold plating and a crimp contact type. It is designed for use in sealed environments and meets the military standard MIL-DTL-26500. The connector is available in bulk packaging and is not RoHS compliant. The body and shell are made of aluminium, and the contacts are made of copper alloy. The connector is not Reach SVHC compliant.
BEL BACC63BP14C7PNH technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63BP14C7PNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.