This 7-position shielded female CRIMP contact features a copper alloy contact with gold plating, housed in an aluminium shell with an aluminium finish. The contact is rated for free hanging applications and is part of the BACC63 series. The connector is not RoHS compliant and is not SVHC compliant.
BEL BACC63BP14C7S6H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63BP14C7S6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.