
This 24-position circular connector features a female gender, 24 crimp contacts, and a maximum operating temperature of 200°C. The connector is made from aluminium with a gold-plated copper alloy contact and an anodized aluminium shell. It is rated for sealed environments and is available in bulk packaging. The connector is shielded and compliant with the MIL-DTL-26500 series and BACC63 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63BP16H24SNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63BP16H24SNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.