
BEL BACC63BP20D16P7 technical specifications.
| Body Material | Aluminium, Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63BP20D16P7 to view detailed technical specifications.
No datasheet is available for this part.