
This 39-contact shielded circular connector features an aluminium housing with a silver finish and gold-plated contacts. It is designed for free-hanging mounting and is rated for operation between -55°C and 200°C. The connector meets the MIL-DTL-26500 military standard and is packaged in bulk.
BEL BACC63BP22C39PNH technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63BP22C39PNH to view detailed technical specifications.
No datasheet is available for this part.