
This 39-contact circular connector features an aluminium housing with a silver finish and a cadmium-plated aluminium shell. The contacts are made of copper alloy with a gold plating and have a circular shape. The connector is rated for operation in temperatures ranging from -55°C to 200°C and is suitable for use in environment-sealed applications. The connector is packaged in bulk and is compliant with the MIL-DTL-26500 series.
BEL BACC63BP22C39S9H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63BP22C39S9H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.