BEL BACC63BP22D39P9H technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL BACC63BP22D39P9H to view detailed technical specifications.
No datasheet is available for this part.