This 39-contact shielded circular connector features an aluminium shell and is designed for free hanging applications. The connector's contacts are made of copper alloy with a gold plating and crimp contact type. It meets the military standard MIL-DTL-26500 and is rated for environment sealed applications. The connector is packaged in bulk and is not Reach SVHC compliant.
BEL BACC63BP22H39P9H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63BP22H39P9H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.