BEL BACC63BV28B42S8 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 42 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63BV28B42S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.