
This 2-position female circular connector features a crimp contact type and is made from aluminium with a cadmium plating. It has a copper alloy contact with a gold plating and is shielded for electromagnetic interference protection. The connector is rated for environment-sealed applications and is packaged in bulk quantities.
BEL BACC63CB10-20S7H technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63CB10-20S7H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
