
This 5-position shielded circular connector features a female gender, an aluminium body with cadmium plating, and copper contacts with gold plating. It is designed for free-hanging mounting and is rated for operation between -55°C and 200°C. The connector is compliant with the MIL-DTL-26500 military standard and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63CB10-5S7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CB10-5S7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.