BEL BACC63CB12-3P7 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CB12-3P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.