
This 39-contact shielded circular connector features an aluminium body and gold-plated copper alloy contacts. It is designed for free-hanging mounting and meets the military standard MIL-DTL-26500. The connector is rated for environment-sealed applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63CB20-39P8H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Anodized |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63CB20-39P8H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
