
This Aluminium connector features 39 contacts with a cadmium plating, a gold contact finish, and a copper alloy contact material. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is shielded and has a crimp termination. It is rated for sealed environments and meets the MIL-DTL-26500 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63CB20-39PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CB20-39PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.