
This 39-contact shielded connector features a crimp contact type and is made from aluminium with a gold plating. It is designed for use in sealed environments and is compliant with the MIL-DTL-26500 military standard. The connector is packaged in bulk and has a free-hanging mount type. It is not RoHS compliant and does not contain any substances of very high concern.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63CB20-39PNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Anodized |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63CB20-39PNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.