The BACC63CB20-41SN is a 41-contact female shielded circular connector with an aluminium body and copper contacts plated with gold. It features a crimp termination and is rated for operation between -55°C and 200°C. The connector is compliant with the MIL-DTL-26500 military standard and is available in bulk packaging. It is not Reach SVHC compliant.
BEL BACC63CB20-41SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63CB20-41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.