
This 42-contact shielded circular connector features an aluminium shell with a cadmium finish. The contacts are made of copper with a gold plating and a gold mating finish. The connector is rated for operation between -55°C and 200°C and is available in bulk packaging. It is designed for free-hanging mounting and features a crimp termination.
BEL BACC63CB28-42P8 technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 42 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CB28-42P8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.