This 7-position shielded receptacle connector features 7 contacts and is designed for panel mount applications. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is made of aluminium with copper contacts and gold plating, and is rated for environment sealed applications.
BEL BACC63CC14-7P10 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CC14-7P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.