
This 11-position circular connector features a silver housing and aluminium shell with cadmium finish. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is sealed and meets the MIL-DTL-26500 military standard. It is available in bulk packaging and has a shielding feature for electromagnetic interference protection.
BEL BACC63CC18-11PNH technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63CC18-11PNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.