
This 31-contact flange mount circular connector features a shielded design with a gold-plated copper alloy contact and a crimp contact type. The connector is made from aluminium with a shell finish of the same material. It is rated for environment-sealed applications and meets the MIL-DTL-26500 military standard. The connector is available in bulk packaging and is not Reach SVHC compliant.
BEL BACC63CC18-31PNH technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Mount | Panel, Flanges |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CC18-31PNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.