This 41-contact connector features a shielded, flange mount design with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is constructed with an aluminium body and cadmium plating, with gold-plated contacts and copper alloy contact material. The connector is rated for sealed environments and compliant with the MIL-DTL-26500 military standard. It is available in a general-purpose series and is not Reach SVHC compliant.
BEL BACC63CC20-41PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63CC20-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.