This 30-position circular connector features an aluminium housing with a silver finish, and is designed for panel and flange mounting. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is not RoHS compliant and does not meet Reach SVHC requirements. The connector is shielded and has a crimp contact type with a gold plating.
BEL BACC63CC24-30P8H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63CC24-30P8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.