
This 30-contact flange mount receptacle features a shielded design and operates within a temperature range of -55°C to 200°C. It is compliant with the MIL-DTL-26500 military standard and has a crimp termination. The receptacle is rated for environment-sealed applications and is available in bulk packaging.
BEL BACC63CC24-30PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CC24-30PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.