
This 30-contact shielded flange mount circular connector features a body made of aluminium, with copper alloy contacts plated with gold. The contacts are of the crimp type. The connector is rated for environment sealed applications and meets the military standard MIL-DTL-26500. It is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Shell Finish | Anodized |
| RoHS | Compliant |